- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 925-124P-51S
925-124P-51S
Amphenol RF
A 50 Ohm SMPM plug connector designed for .047" cable, operating from DC to 35 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
A 50 Ohm SMPM plug connector designed for .047" cable, operating from DC to 35 GHz.
Search Keywords: 925124P51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:925-124P-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$16.44
10
$16.40
25
$16.36
50
$12.27
75
$11.45
100 +
$11.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments