- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Other RF Accessories ›
- 925-106A-51S
Amphenol RF
925-106A-51S
RF Adapter SMPM Bullet Adapter 0.210"(5.33mm) Length 50 Ohm | Amphenol RF 925-106A-51S
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 925-106A-51S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |