- Home ›
- All Products›
- 920-526J-52S
920-526J-52S
Amphenol RF
Connector HD-EFI Receptacle 0Hz to 10GHz 50Ohm Solder Straight Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector HD-EFI Receptacle 0Hz to 10GHz 50Ohm Solder Straight Panel Mount Gold
Search Keywords: 920526J52S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:920-526J-52S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.11
100
$5.66
250
$4.84
500
$4.52
1,000
$4.04
2,500
$3.94
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing