- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 920-517A-52S
920-517A-52S
Amphenol RF
Conn HD-EFI Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HD-EFI Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold Bag
Search Keywords: 920517A52S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:920-517A-52S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-EFI Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL/PL3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
-
Dimension:18.28 x 3.753741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
511
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$8.63
25
$7.02
50
$7.00
100
$6.70
250
$5.55
500
$5.40
1,000
$4.80
2,500 +
$4.68
Click for Quote
Log in
to unlock special pricing