- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 920-514P-51A
920-514P-51A
Amphenol RF
Conn HD-EFI 0Hz to 6GHz 50Ohm RA Cable Mount PL Gold Single
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HD-EFI 0Hz to 6GHz 50Ohm RA Cable Mount PL Gold Single
Search Keywords: 920514P51A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:920-514P-51A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-EFI3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Right Angle3728
-
Terminate To:RG178 Cable3744
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.41 x 10.53741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$16.94
25
$15.40
50
$11.55
75
$10.78
100 +
$10.56
Click for Quote
Log in
to unlock special pricing