- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 920-512P-51S
920-512P-51S
Amphenol RF
Conn HD-EFI 0Hz to 6GHz 50Ohm ST Cable Mount PL Gold Single
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HD-EFI 0Hz to 6GHz 50Ohm ST Cable Mount PL Gold Single
Search Keywords: 920512P51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:920-512P-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-EFI3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:1.13mm Cable3744
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
-
Dimension:14.91 x 5.53741mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
94
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$11.62
50
$8.71
75
$8.13
100 +
$7.97
Click for Quote
Log in
to unlock special pricing