- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 920-263P-51P
920-263P-51P
Amphenol RF
The 920-263P-51P is a straight, PCB mount plug connector featuring a proprietary AFI interface.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 920-263P-51P is a straight, PCB mount plug connector featuring a proprietary AFI interface.
Search Keywords: 920263P51P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:920-263P-51P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:AFI
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.85 x 10.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Manufacturer Stock:
66
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.34
10
$12.31
25
$12.28
50
$9.21
75
$8.60
100 +
$8.42
Click for Quote
Log in
to unlock special pricing