- Home ›
- All Products›
- 920-160J-51P
920-160J-51P
Amphenol RF
RF Connector AFI Straight PCB Jack Smooth Bore 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector AFI Straight PCB Jack Smooth Bore 50 Ohm
Search Keywords: 920160J51P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:920-160J-51P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:PCB - Surface Mount
-
Body Material:Brass
-
Maximum Frequency:6
-
Polarity:Standard
-
Body Finish:Gold
-
Gender:Jack
-
Impedance:50
-
Minimum Temperature Limit:-65
-
Orientation:Straight
-
Contact Material:Beryllium Copper
-
Insulator Material:PTFE
-
Mating Cycles:100
-
Contact Termination:Solder
-
Maximum Temperature Limit:165
-
Contact Finish:Gold
-
Coupling Mechanism:Slide-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$7.788
5
$7.080
25
$5.940
100
$5.490
250
$4.740
500
$4.550
1,000
$4.430
2,500
$4.310
5,000 +
$4.260
Click for Quote
Log in
to unlock special pricing