Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

919-NM119J-51A

RF Connector MCX Right Angle PCB Jack Non-Magnetic 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector MCX Right Angle PCB Jack Non-Magnetic 50 Ohm
Search Keywords: 919NM119J51A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 919-NM119J-51A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 155 °C
Dimension: 9.5 x 6 x 6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 919-NM119J-51A RoHS compliant?
Yes, 919-NM119J-51A is RoHS compliant.
What is the lead time for 919-NM119J-51A?
The standard lead time for 919-NM119J-51A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
Manufacturer Stock:
406 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.75
5
$37.65
10
$37.56
25
$37.47
50
$23.06
75
$18.25
100 +
$17.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!