Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

919-NM109J-51P

The 919-NM109J-51P is a non-magnetic, straight MCX jack designed for printed circuit board mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 919-NM109J-51P is a non-magnetic, straight MCX jack designed for printed circuit board mounting.
Search Keywords: 919NM109J51P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 919-NM109J-51P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -40 to 155 °C
Dimension: 6 x 6 x 6.06 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 919-NM109J-51P RoHS compliant?
Yes, 919-NM109J-51P is RoHS compliant.
What is the lead time for 919-NM109J-51P?
The standard lead time for 919-NM109J-51P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 715
Can Ship immediately
Manufacturer Stock:
2,025 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.02
25
$12.76
50
$11.71
125
$10.71
250
$10.68
375
$10.66
500 +
$9.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!