- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 919-421P-71S12G
Amphenol RF
919-421P-71S12G
Conn MCX 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold Single
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:919-421P-71S12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX3746
-
Impedance:75 Ohm
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Belden 4855R Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.25 x 5.53741mm