Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

919-399J-51P

Conn MCX 0Hz to 4GHz 50Ohm Solder ST SMD RCP Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn MCX 0Hz to 4GHz 50Ohm Solder ST SMD RCP Gold Bag
Search Keywords: 919399J51P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 919-399J-51P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX3746
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP3733
Mounting: Surface Mount3738
Body Orientation: Straight3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -50 to 85 °C
Dimension: 6 x 6 x 63741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 919-399J-51P RoHS compliant?
Yes, 919-399J-51P is RoHS compliant.
What is the lead time for 919-399J-51P?
The standard lead time for 919-399J-51P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.99
100
$2.93
250
$2.45
500
$2.36
1,000
$2.31
2,500 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!