Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

919-137P-71SX

RF Connector MCX Straight Crimp Plug for RG-179 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector MCX Straight Crimp Plug for RG-179 75 Ohm
Search Keywords: 919137P71SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 919-137P-71SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG179/U Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 15.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 919-137P-71SX RoHS compliant?
Yes, 919-137P-71SX is RoHS compliant.
What is the lead time for 919-137P-71SX?
The standard lead time for 919-137P-71SX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
246 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.12
10
$13.93
25
$13.24
50
$12.25
75
$12.21
100 +
$10.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!