Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

919-121P-51SX

RF Connector MCX Straight Crimp Plug for RG-178 RG-196 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector MCX Straight Crimp Plug for RG-178 RG-196 50 Ohm
Search Keywords: 919121P51SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 919-121P-51SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Flexible Cable
Termination Method: Solder
Operating Temperature: -55 to 155 °C
Dimension: 15.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 919-121P-51SX RoHS compliant?
Yes, 919-121P-51SX is RoHS compliant.
What is the lead time for 919-121P-51SX?
The standard lead time for 919-121P-51SX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
Manufacturer Stock:
201 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.11
25
$7.85
50
$7.73
100
$7.62
250
$7.37
500
$6.25
1,000 +
$6.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!