- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 919-119J-51AX
Amphenol RF
919-119J-51AX
RF Connector MCX Right Angle PCB Jack 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:919-119J-51AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:9.5 x 5.99 mm