- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 919-107J-51S1X
919-107J-51S1X
Amphenol RF
RF Connector MCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm
Search Keywords: 919107J51S1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:919-107J-51S1X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 155 °C
-
Dimension:15.46 x 4.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$16.38
25
$11.45
100
$10.47
250
$10.07
500
$9.65
1,000
$9.03
2,500
$9.01
5,000 +
$8.99
Click for Quote
Log in
to unlock special pricing