- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 919-104P-51AX
Amphenol RF
919-104P-51AX
RF Connector MCX Right Angle Crimp Plug for RG-174 RG-188A RG-316 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 919-104P-51AX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | MCX |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | Plug |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Flexible Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -55 to 155 °C |
| Dimension: | 8.6 x 3.8 x 10 mm |