Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

919-104P-51A1X

The 919-104P-51A1X is a 50 Ω MCX angle plug connector with a snap-on mating interface for Cable Group B coaxial cables.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 919-104P-51A1X is a 50 Ω MCX angle plug connector with a snap-on mating interface for Cable Group B coaxial cables.
Search Keywords: 919104P51A1X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    919-104P-51A1X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 155 °C
  • Dimension:
    8.6 x 3.8 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 919-104P-51A1X RoHS compliant?
Yes, 919-104P-51A1X is RoHS compliant.
What is the lead time for 919-104P-51A1X?
The standard lead time for 919-104P-51A1X is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 338
Ships today, if you order in
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.23
10
$12.08
25
$11.22
50
$10.61
75
$10.58
100 +
$9.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!