Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

908-NM22106

RF Connector MMCX Straight PCB Jack Non-Magnetic 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector MMCX Straight PCB Jack Non-Magnetic 50 Ohm
Search Keywords: 908NM22106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    908-NM22106
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    MMCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    3.5 x 3.5 x 5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 908-NM22106 RoHS compliant?
Yes, 908-NM22106 is RoHS compliant.
What is the lead time for 908-NM22106?
The standard lead time for 908-NM22106 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 974
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.63
25
$7.98
50
$7.55
100
$7.12
250
$6.67
500
$6.66
1,000 +
$5.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!