- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 908-43600
908-43600
Amphenol RF
RF Connector MMCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Right Angle Solder Plug for .047 Semi-Rigid 50 Ohm
Search Keywords: 90843600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-43600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:7.01 x 8.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$18.42
10
$17.57
25
$17.04
50
$16.55
100
$15.64
250
$14.93
500 +
$13.00
Click for Quote
Log in
to unlock special pricing