- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 908-42300-RFX
908-42300-RFX
Amphenol RF
RF Connector MMCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm
Search Keywords: 90842300RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-42300-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:15.62 x 4.57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$9.603
5
$8.730
25
$7.090
50
$7.080
100
$6.780
250
$6.220
500
$6.200
1,000
$6.050
2,500 +
$5.820
Click for Quote
Log in
to unlock special pricing