- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 908-41500
908-41500
Amphenol RF
RF Connector MMCX Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Search Keywords: 90841500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-41500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RD316 Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:18.16 x 4.57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$29.711
25
$27.010
50
$16.620
75
$13.160
100 +
$12.900
Click for Quote
Log in
to unlock special pricing