Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

908-41300

RF Connector MMCX Straight Crimp Plug for RG-316 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector MMCX Straight Crimp Plug for RG-316 50 Ohm
Search Keywords: 90841300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 908-41300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MMCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -55 to 155 °C
Dimension: 15.62 x 4.06 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 908-41300 RoHS compliant?
Yes, 908-41300 is RoHS compliant.
What is the lead time for 908-41300?
The standard lead time for 908-41300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,133
Ships today, if you order in
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.97
10
$18.98
25
$16.58
50
$15.51
75
$15.02
100 +
$14.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!