- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 908-24100
Amphenol RF
908-24100
The 908-24100 is a thru-hole, right-angle MMCX jack connector with gold-plated body and contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
The 908-24100 is a thru-hole, right-angle MMCX jack connector with gold-plated body and contacts.
Search Keywords: 90824100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-24100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:6.5 x 3.5 x 3.8 mm
Product Guides
+
Frequently Asked Questions
Is 908-24100 RoHS compliant?
Yes, 908-24100 is RoHS compliant.
What is the lead time for 908-24100?
The standard lead time for 908-24100 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Manufacturer Stock:
513
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$27.71
5
$22.64
10
$20.23
25
$19.55
50
$19.02
75
$18.98
100 +
$16.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT