Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

908-22106

RF Connector MMCX Straight PCB Jack 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector MMCX Straight PCB Jack 50 Ohm
Search Keywords: 90822106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 908-22106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MMCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 155 °C
Dimension: 3.55 x 3.55 x 4.44 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 908-22106?
The recommended replacement for 908-22106 is 262104 from Amphenol RF, available from OnlineComponents.com.
Is 908-22106 RoHS compliant?
Yes, 908-22106 is RoHS compliant.
What is the lead time for 908-22106?
The standard lead time for 908-22106 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
On Order:
500   can ship 11/27/26
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.88
10
$15.84
25
$15.69
50
$15.30
100
$14.56
250
$14.52
500 +
$13.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!