- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 908-22103
908-22103
Amphenol RF
RF Connector MMCX End Launch PCB Jack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector MMCX End Launch PCB Jack 50 Ohm
Search Keywords: 90822103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-22103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:4.47 x 3.51 x 5.33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$37.86
5
$37.77
10
$37.67
25
$37.58
50
$23.12
75
$18.31
100 +
$17.94
Click for Quote
Log in
to unlock special pricing