- Home ›
- All Products›
- 908-22101-TCT
908-22101-TCT
Amphenol RF
RF Connector MMCX PCB Jack Tape & Reel Cap 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX PCB Jack Tape & Reel Cap 50 Ohm
Search Keywords: 90822101TCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:908-22101-TCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Temperature Limit:90
-
Termination Style:PCB - Surface Mount
-
Insulator Material:LCP
-
Mating Cycles:500
-
Coupling Mechanism:Push-On
-
Polarity:Standard
-
Maximum Frequency:6
-
Impedance:50
-
Minimum Temperature Limit:-40
-
Contact Finish:Gold
-
Gender:Jack
-
Contact Termination:Solder
-
Contact Material:Beryllium Copper
-
Body Finish:Gold
-
Orientation:Straight
-
Body Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$22.10
1,500
$11.29
2,250
$7.68
3,000 +
$7.53
Click for Quote
Log in
to unlock special pricing