Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

908-22101

RF Connector MMCX PCB Jack 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector MMCX PCB Jack 50 Ohm
Search Keywords: 90822101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 908-22101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MMCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Jack
Mounting: Surface Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 155 °C
Dimension: 4.32 x 4.32 x 3.61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 908-22101 RoHS compliant?
Yes, 908-22101 is RoHS compliant.
What is the lead time for 908-22101?
The standard lead time for 908-22101 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,121
Ships today, if you order in
On Order:
501   can ship 11/26/26
Manufacturer Stock:
2,575 can ship
Minimum Order Quantity:
5
30 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.54
25
$9.36
50
$8.79
100
$8.52
250
$7.05
500
$7.04
1,000 +
$7.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!