- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-NM415J-51P
Amphenol RF
903-NM415J-51P
RF Connector SMB Straight PCB Jack Non-Magnetic 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-NM415J-51P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 155 °C
-
Dimension:6.35 x 6.35 x 7.5 mm