- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-579P-51S1
903-579P-51S1
Amphenol RF
RF Connector SMB Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector SMB Straight Crimp Plug for RG-316 Double Braided 50 Ohm
Search Keywords: 903579P51S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-579P-51S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG316/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$19.67
10
$19.61
25
$19.56
50
$14.67
75
$13.70
100 +
$13.42
Click for Quote
Log in
to unlock special pricing