- Home ›
- All Products›
- 903-574P-71S
903-574P-71S
Amphenol RF
RF Connector SMZ Straight Crimp Plug for RG-179 Double Braided Cable 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMZ Straight Crimp Plug for RG-179 Double Braided Cable 75 Ohm
Search Keywords: 903574P71S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-574P-71S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarity:Standard
-
Insulator Material:PTFE
-
Cable Type:AT&T 19224L2
-
Coupling Mechanism:Slide-On
-
Impedance:75
-
Minimum Temperature Limit:-65
-
Gender:Plug
-
Mating Cycles:500
-
Contact Finish:Gold
-
Maximum Temperature Limit:165
-
Termination Style:Cable - Crimp
-
Contact Material:Beryllium Copper
-
Contact Termination:Solder
-
Body Finish:Nickel
-
Maximum Frequency:4
-
Body Material:Beryllium Copper
-
Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$26.16
50
$19.62
75
$18.31
100 +
$17.95
Click for Quote
Log in
to unlock special pricing