- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-512J-71P
903-512J-71P
Amphenol RF
RF Connector Mini-SMB Straight PCB Jack 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-SMB Straight PCB Jack 75 Ohm
Search Keywords: 903512J71P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-512J-71P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 6.35 x 7.49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
272
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$49.11
50
$30.22
75
$23.93
100 +
$23.45
Click for Quote
Log in
to unlock special pricing