- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-505J-51S
Amphenol RF
903-505J-51S
The 903-505J-51S is a 50 Ω SMB straight bulkhead jack connector with a snap-on coupling mechanism for cable termination.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 903-505J-51S is a 50 Ω SMB straight bulkhead jack connector with a snap-on coupling mechanism for cable termination.
Search Keywords: 903505J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-505J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG174/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.4 x 6.4 x 6.4 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 903-505J-51S RoHS compliant?
Yes, 903-505J-51S is RoHS compliant.
What is the lead time for 903-505J-51S?
The standard lead time for 903-505J-51S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Can Ship immediately
Manufacturer Stock:
1,699
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$16.91
10
$14.34
25
$13.26
50
$12.57
75
$12.54
100 +
$11.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT