Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

903-499J-51P2

connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
Search Keywords: 903499J51P2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 903-499J-51P2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 6.4 x 6.4 x 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 903-499J-51P2 RoHS compliant?
Yes, 903-499J-51P2 is RoHS compliant.
What is the lead time for 903-499J-51P2?
The standard lead time for 903-499J-51P2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
Manufacturer Stock:
12,637 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.68
25
$5.52
50
$5.21
100
$4.88
250
$4.54
500
$4.38
1,000
$4.17
2,500 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!