- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-499J-51P
903-499J-51P
Amphenol RF
RF Connector SMB Straight PCB Jack Through Hole Snap Lock 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Straight PCB Jack Through Hole Snap Lock 50 Ohm
Search Keywords: 903499J51P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-499J-51P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.48 x 6.48 x 7.49 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$16.81
25
$10.20
50
$9.39
100
$9.02
250
$8.43
500
$7.79
1,000
$7.05
2,500 +
$7.03
Click for Quote
Log in
to unlock special pricing