- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-422J-51A
903-422J-51A
Amphenol RF
RF Connector SMB Right Angle Crimp Jack for RG-188 RG-316 Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Right Angle Crimp Jack for RG-188 RG-316 Bulkhead 50 Ohm
Search Keywords: 903422J51A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-422J-51A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:RG174/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
232
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$58.32
50
$35.89
75
$28.41
100 +
$27.84
Click for Quote
Log in
to unlock special pricing