Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

903-413J-51A

The 903-413J-51A is a 50 Ohm SMB PCB angle bulkhead jack receptacle with a captive male contact and four legs for board mounti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 903-413J-51A is a 50 Ohm SMB PCB angle bulkhead jack receptacle with a captive male contact and four legs for board mounting.
Search Keywords: 903413J51A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 903-413J-51A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 20.2 x 7.9 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 903-413J-51A RoHS compliant?
Yes, 903-413J-51A is RoHS compliant.
What is the lead time for 903-413J-51A?
The standard lead time for 903-413J-51A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.04
5
$18.79
10
$18.26
25
$17.54
50
$17.00
100
$16.47
250 +
$15.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!