- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-406J-51R
903-406J-51R
Amphenol RF
RF Connector SMB Straight Jack Receptacle Bulkhead Front Mount Solder Cup 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector SMB Straight Jack Receptacle Bulkhead Front Mount Solder Cup 50 Ohm
Search Keywords: 903406J51R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-406J-51R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.1 x 4.3 x 6.4 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$16.38
10
$16.34
25
$16.30
50
$12.22
75
$11.41
100 +
$11.18
Click for Quote
Log in
to unlock special pricing