- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-402J-51R
903-402J-51R
Amphenol RF
Conn SMB 0Hz to 4GHz 50Ohm ST Panel Mount RCP Gold Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMB 0Hz to 4GHz 50Ohm ST Panel Mount RCP Gold Automotive
Search Keywords: 903402J51R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-402J-51R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.2 x 6.4 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$9.64
25
$9.33
50
$9.19
100
$9.05
250
$8.88
500
$8.74
1,000 +
$8.60
Click for Quote
Log in
to unlock special pricing