- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-401P-51S
903-401P-51S
Amphenol RF
RF Connector SMB Connector
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Connector
Search Keywords: 903401P51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-401P-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG316/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.9 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
128
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$36.95
50
$22.74
75
$18.00
100 +
$17.64
Click for Quote
Log in
to unlock special pricing