- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-378J-52A
903-378J-52A
Amphenol RF
RF Connector SMC Right Angle PCB Jack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMC Right Angle PCB Jack 50 Ohm
Search Keywords: 903378J52A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-378J-52A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.5 x 7.9 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$48.587
25
$44.170
50
$27.180
75
$21.520
100 +
$21.090
Click for Quote
Log in
to unlock special pricing