- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 903-369P-51A2
Amphenol RF
903-369P-51A2
RF Connector SMB Right Angle Crimp Plug for M17/152 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
RF Connector SMB Right Angle Crimp Plug for M17/152 50 Ohm
Search Keywords: 903369P51A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-369P-51A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG316/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.3 x 15.9 mm
Product Guides
+
Frequently Asked Questions
Is 903-369P-51A2 RoHS compliant?
Yes, 903-369P-51A2 is RoHS compliant.
What is the lead time for 903-369P-51A2?
The standard lead time for 903-369P-51A2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$17.33
25
$10.10
50
$9.29
100
$8.68
250
$7.16
500
$7.01
1,000
$6.76
2,500 +
$6.74
Click for Quote
Log in
to unlock special pricing