Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

903-367P-51A2

connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, nickel
Search Keywords: 903367P51A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 903-367P-51A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG174/U Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 13.3 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 903-367P-51A2 RoHS compliant?
Yes, 903-367P-51A2 is RoHS compliant.
What is the lead time for 903-367P-51A2?
The standard lead time for 903-367P-51A2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 386
Ships today, if you order in
Manufacturer Stock:
1,987 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.56
25
$9.65
50
$8.99
100
$7.27
250
$7.25
500
$7.23
1,000 +
$7.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!