Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

903-289P-51A2

RF Connector SMB Right Angle Crimp Plug for RG-316 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMB Right Angle Crimp Plug for RG-316 50 Ohm
Search Keywords: 903289P51A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 903-289P-51A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG174/U Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 13.3 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 903-289P-51A2 RoHS compliant?
Yes, 903-289P-51A2 is RoHS compliant.
What is the lead time for 903-289P-51A2?
The standard lead time for 903-289P-51A2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Ships today, if you order in
On Order:
500   can ship 3/5/27
Manufacturer Stock:
1,332 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.56
25
$7.12
50
$6.71
100
$5.66
250
$5.53
500
$4.74
1,000
$4.38
2,500 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!