Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

903-285P-51S

The 903-285P-51S is a 50 Ohm SMB plug connector designed for crimp attachment to RG-174, RG-188, and RG-316/U cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 903-285P-51S is a 50 Ohm SMB plug connector designed for crimp attachment to RG-174, RG-188, and RG-316/U cables.
Search Keywords: 903285P51S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 903-285P-51S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG174/U Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 25.9 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 903-285P-51S RoHS compliant?
Yes, 903-285P-51S is RoHS compliant.
What is the lead time for 903-285P-51S?
The standard lead time for 903-285P-51S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 507
Can Ship immediately
Manufacturer Stock:
4 can ship
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.46
5
$11.78
10
$11.65
25
$11.42
50
$11.31
100
$11.28
250 +
$11.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!