Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

903-284P-52S

The 903-284P-52S is a 50 ohm SubMiniature B (SMB) coaxial plug connector.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 903-284P-52S is a 50 ohm SubMiniature B (SMB) coaxial plug connector.
Search Keywords: 903284P52S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 903-284P-52S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMC
Impedance: 50 Ohm
Operating Frequency: 0 to 10 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 26.2 x 6.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 903-284P-52S RoHS compliant?
Yes, 903-284P-52S is RoHS compliant.
What is the lead time for 903-284P-52S?
The standard lead time for 903-284P-52S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Ships today, if you order in
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.54
5
$36.04
10
$32.85
25
$29.99
50
$29.92
100
$29.02
250 +
$27.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!