- Home ›
- All Products›
- 903-152P-71S7
903-152P-71S7
Amphenol RF
RF Connector SMZ Straight Crimp Plug for AT&T 735A Snap Lock 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMZ Straight Crimp Plug for AT&T 735A Snap Lock 75 Ohm
Search Keywords: 903152P71S7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:903-152P-71S7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupling Mechanism:Push-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
125
$32.65
250
$32.33
375
$32.01
500 +
$31.69
Click for Quote
Log in
to unlock special pricing