- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 902-9235
Amphenol RF
902-9235
Conn Coaxial Switch 0Hz to 11GHz 50Ohm Solder ST SMD RCP Nickel T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Coaxial Switch 0Hz to 11GHz 50Ohm Solder ST SMD RCP Nickel T/R
Search Keywords: 9029235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:902-9235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Coaxial Switch3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP3733
-
Mounting:Surface Mount3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-40 to 85 °C
-
Dimension:50.8 x 53.34 x 22.863741mm
Product Guides
+
Frequently Asked Questions
Is 902-9235 RoHS compliant?
Yes, 902-9235 is RoHS compliant.
What is the lead time for 902-9235?
The standard lead time for 902-9235 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
1000
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$0.2666
1,000
$0.2424
3,000
$0.2319
6,000
$0.2254
9,000
$0.2055
12,000
$0.2050
27,000
$0.1974
51,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing