- Home ›
- All Products›
- 902-9024
902-9024
Amphenol RF
RF Connector RF Micro-Switch PCB Straight Jack Surface Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector RF Micro-Switch PCB Straight Jack Surface Mount 50 Ohm
Search Keywords: 9029024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:902-9024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
700 -
Mating Cycles:100
-
Orientation:Straight
-
Body Finish:Gold
-
Maximum Frequency:3
-
Contact Finish:Gold
-
Gender:Jack
-
Coupling Mechanism:Push-On
-
Body Material:Brass
-
Maximum Temperature Limit:85
-
Contact Material:Beryllium Copper
-
Insulator Material:PA9T
-
Polarity:Standard
-
Impedance:50
-
Termination Style:PCB - Through Hole
-
Minimum Temperature Limit:-35
-
Contact Termination:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
175
$5.16
350
$4.95
525
$4.90
700 +
$4.85
Click for Quote
Log in
to unlock special pricing