Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

901-9895-RFX

RF Connector SMA Straight PCB Plug 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMA Straight PCB Plug 50 Ohm
Search Keywords: 9019895RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 901-9895-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: Plug
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 12.8 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 901-9895-RFX RoHS compliant?
Yes, 901-9895-RFX is RoHS compliant.
What is the lead time for 901-9895-RFX?
The standard lead time for 901-9895-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 582
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.58
50
$6.21
100
$5.85
250
$5.42
500
$5.22
1,000
$4.98
2,500 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!